Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 1GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.34

(exc. GST)

$58.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$53.34
10 +$49.08

*price indicative

RS Stock No.:
204-496
Mfr. Part No.:
65510110130501
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

TNC To TNC

Converts From Type

TNC

Converts to Type

TNC

Impedance

50Ω

Orientation

Horizontal

Operating Frequency

1GHz

Contact Plating

Gold over Nickel

Converts to Gender - Contact

Male

Body Plating

Nickel Plated

Converts From Gender - Contact

Male

Cable Type

Connector

Contact Material

Brass

Standards/Approvals

RoHS, REACH

Length

304.8mm

COO (Country of Origin):
TW
The Wurth Elektronik TNC straight plug connector is designed for use in network and communications, RF test equipment, industrial applications, and environments exposed to outdoor or humid conditions. It operates within a temperature range of 20°C to +80°C. The connector features a white PTFE insulator, a brass body with nickel plating for durability and corrosion resistance. Ideal for high performance signal transmission in various applications.

Interface is MIL STD 348

Mating cycle is 500 Cycles

Impedance of 50Ω

Insulation resistance is 1000M Ohm

Withstanding voltage of 750 Vrms

Screw mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy