Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 204-494
- Mfr. Part No.:
- 65510010330501
- Brand:
- Wurth Elektronik
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$52.82
(exc. GST)
$58.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.82 | - |
| 10 + | $48.60 | 7% |
*price indicative
- RS Stock No.:
- 204-494
- Mfr. Part No.:
- 65510010330501
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | TNC To TNC | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Horizontal | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Cable Type | RG-174U | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | |
| Contact Material | Phosphor Bronze | |
| Length | 304.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type TNC To TNC | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Horizontal | ||
Operating Frequency 1GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Nickel Plated | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Cable Type RG-174U | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | ||
Contact Material Phosphor Bronze | ||
Length 304.8mm | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0204497
- Mfr. Part No. 65510110330501
- RS Stock No. 0204493
- Mfr. Part No. 65510010130501
- RS Stock No. 0204496
- Mfr. Part No. 65510110130501
- RS Stock No. 0181959
- Mfr. Part No. 64470170111000
Related links
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 1GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 4GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 18GHz
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- RS PRO Right Angle 50 Ω Coaxial Adapter 1GHz












