Skyworks Solutions Inc Si5338/56-PROG-EVB Programmer Module for Si5356

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$109.01

(exc. GST)

$119.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship from another location

Units
Per unit
1 - 4$109.01
5 +$98.11

*price indicative

RS Stock No.:
795-6711
Mfr. Part No.:
Si5338/56-PROG-EVB
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Clock & Timer Development Kit

Kit Classification

Programmer Module

Featured Device

Si5356

Standards/Approvals

No

Programming Kit for Si5338/Si5356 Clock Generator/Buffer


The silicon labs clock generator / clock buffer Si5338/Si5356 Field Programming Kit lets the user write a new configuration file to the one-time programmable (OTP) non-volatile memory (NVM) in the Si5338/Si5356.

The kit consists of the Field Programmer (Si5338-PROG-EVB), a USB cable, and the ClockBuilder™ Desktop Software

USB-powered

NVM file must be created before writing it to the Si5338/Si5356. The NVM file is created using the ClockBuilder™ software

Clock generator/buffer Si5338/Si5356 any frequency, any output

Pass or Fail indication via Status LEDs

ISO 9001, ISO 14001and ISO/TS 16949 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy