Skyworks Solutions Inc Si535x-B20QFN-EVB Clock Generator Evaluation Board for Si5350, Si5351

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-6755
Mfr. Part No.:
Si535x-B20QFN-EVB
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Clock/Timer Function

Clock Generator

Kit Classification

Evaluation Board

Featured Device

Si5350, Si5351

Product Type

Clock & Timer Development Kit

Evaluation Board for Si5350/Si5351 Clock Generator


Silicon laboratories Si535x-B20QFN-EVB evaluation circuit board will evaluate any frequency programmable CMOS clock generator Si5350 and Si5351 series. The MCU on board programs the Si535x timing IC, and will report the measure of current that is consumed in the ClockBuilder™ software.

USB-powered

On board 27 MHz Crystal allows standalone asynchronous operation

selectable supply voltages VDD, (VDDO only 1.8), 2.5 and 3.3 V

ClockBuilder™ desktop configuration software

Range: 0.008–160 MHz CMOS clock generator and voltage controlled crystal oscillator

Interfaces to an external clock reference via SMA/test point hook

ISO 9001, ISO 14001and ISO/TS 16949 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy