onsemi NB7V33MMNGEVB, Clock Divider Evaluation Board for NB7V33MMNG
- RS Stock No.:
- 161-0882
- Mfr. Part No.:
- NB7V33MMNGEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-0882
- Mfr. Part No.:
- NB7V33MMNGEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
The NB7V33M is a differential divide by 4 Clock divider with asynchronous reset. The differential Clock inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML and LVDS logic levels. The NB7V33M produces a div 4 output copy of an input Clock operating up to 10GHz with minimal jitter. The Reset pin is asserted on the rising edge. Upon powerup, the internal flip-flops will attain a random state. The Reset allows for the synchronization of multiple NB7V33Ms in a system. The 16mA differential CML output provides matching internal 50-ohm termination which provides 400mV output swing when externally receiver terminated with 50-ohm to VCC.
Clock Divider
ATE, Instrumentation
ATE, Instrumentation
Related links
- Skyworks Solutions Inc Si535x-B20QFN-EVB Clock Generator Evaluation Board for Si5350, Si5351
- Renesas Electronics 5P49V6968-EVK Evaluation Board for 5P49V6968 VersaClock 6E Clock Generator Evaluation Board for
- Renesas Electronics 5P49V6965-EVK VersaClock 6E-5P49V60 5P49V6965 and 5P49V6975 Evaluation Board Clock Generator
- Renesas Electronics RC32504A-EVKGNA#0 FemtoClock 2 Evaluation Kit Clock Generator Evaluation Board for RC32504A for
- Skyworks Solutions Inc Si5338-EVB Evaluation Board for Si5338
- Silicon Labs Si5380-EVB, Clock Multiplier/Jitter-Attenuator Evaluation Board for Si5380
- Analog Devices EVAL-AD5932EBZ, DDS Waveform Generator Evaluation Board for AD5932
- Texas Instruments TPL5010EVM Evaluation Module System Timer Evaluation Board for TPL5010 for TPL5010
