Analog Devices ADF4360-4BCPZ, Frequency Synthesizer, 24-Pin CP 24
- RS Stock No.:
- 697-7559P
- Mfr. Part No.:
- ADF4360-4BCPZ
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-7559P
- Mfr. Part No.:
- ADF4360-4BCPZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Frequency | 1750MHz | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | CP 24 | |
| Minimum Output Frequency | 1450MHz | |
| Pin Count | 24 | |
| Maximum Input Frequency | 250MHz | |
| Dimensions | 4 x 4 x 0.83mm | |
| Height | 0.83mm | |
| Length | 4mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Frequency 1750MHz | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type CP 24 | ||
Minimum Output Frequency 1450MHz | ||
Pin Count 24 | ||
Maximum Input Frequency 250MHz | ||
Dimensions 4 x 4 x 0.83mm | ||
Height 0.83mm | ||
Length 4mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Related links
- Analog Devices ADF4360-9BCPZ PLL Frequency Synthesiser 1 24-Pin 3.6 V CP
- Analog Devices PLL Frequency Synthesiser 1 24-Pin 3.6 V CP
- Analog Devices EV-ADF4155EB1Z, PLL Frequency Synthesizer Evaluation Board for ADF4155
- Analog Devices AD9910BSVZ 100-Pin TQFP
- Skyworks Solutions Inc Si5332D-C-GM3, PLL Frequency Synthesizer 14 3.63 V 48-Pin QFN
- Clock Synthesizers
- AD604ANZ Analog Devices 24-Pin PDIP
- HMC634LC4 Analog Devices 21 dB 20 GHz, 24-Pin SMT
