Analog Devices AD9910BSVZ, Direct Digital Synthesizer 14 bit-Bit, 100-Pin TQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-7495
Mfr. Part No.:
AD9910BSVZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Category

Digital Synthesizer

Conversion Rate

1000000ksps

Resolution

14 bit

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

14 x 14 x 1mm

Height

1mm

Length

14mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy