Renesas Electronics 9FGP204BKLF Frequency Synthesiser 40-Pin 3.3V MLF
- RS Stock No.:
- 264-1312
- Mfr. Part No.:
- 9FGP204BKLF
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-1312
- Mfr. Part No.:
- 9FGP204BKLF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Frequency Synthesiser | |
| Output Logic Level | LVTTL | |
| Mount Type | Surface | |
| Package Type | MLF | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 6mm | |
| Series | 9FGP204 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Frequency Synthesiser | ||
Output Logic Level LVTTL | ||
Mount Type Surface | ||
Package Type MLF | ||
Pin Count 40 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 6mm | ||
Series 9FGP204 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics peripheral clock for Intel servers. It is driven with a 25 MHz crystal and generates a variety of clocks, including 125 MHz RGMII. An SMBus interface allows full control of the device.
Spread spectrum capability on CPU and DOT 96 MHz clocks
Related links
- Renesas Electronics 9FGP204BKLF Frequency Synthesiser 40-Pin 3.3 V MLF
- Renesas Electronics Frequency Synthesiser 4 20-Pin 3.465 V TSSOP
- Renesas Electronics Frequency Synthesiser 48-Pin 4.6 V TSSOP
- Renesas Electronics 6V49205BPAGI Frequency Synthesiser 48-Pin 4.6 V TSSOP
- Renesas Electronics 9FG108EFILFT Frequency Synthesiser 48-Pin 4.6 V SSOP
- Renesas Electronics 9FG104EGILF Frequency Synthesiser 28-Pin 4.6 V TSSOP
- Renesas Electronics 9FG108EFILF Frequency Synthesiser 48-Pin 4.6 V SSOP
- Renesas Electronics 9FG108EGILF Frequency Synthesiser 48-Pin 4.6 V TSSOP
