Renesas Electronics 9FG108EFILFT Frequency Synthesiser 48-Pin 4.6V SSOP
- RS Stock No.:
- 250-3493
- Mfr. Part No.:
- 9FG108EFILFT
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3493
- Mfr. Part No.:
- 9FG108EFILFT
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Frequency Synthesiser | |
| Maximum Output Frequency | 25MHz | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Maximum Input Frequency | 22.5MHz | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 6.2mm | |
| Length | 12.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Frequency Synthesiser | ||
Maximum Output Frequency 25MHz | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 48 | ||
Maximum Input Frequency 22.5MHz | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 6.2mm | ||
Length 12.6mm | ||
Automotive Standard No | ||
The Renesas Electronics frequency generator provides 8 differential HCSL output pairs. It can be used to drive PCe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 MHz or 25 MHz crystal. It can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 65 ps.
It generates common frequencies from 14.318MHz or 25MHz
It has 8 to 0.7V current-mode HCSL output pairs
It supports Serial-ATA at 100MHz
Two spread spectrum modes are -0.5% down spread and +/-0.25% centre spread for lower EMI
It has 31.5KHz spread modulation rate
Unused outputs may be disabled in either driven or Hi-Z state for power management
I-temp version available which supports embedded applications
- RS Stock No. 2503492
- Mfr. Part No. 9FG108EFILF
Each
$8.93
- RS Stock No. 2503492P
- Mfr. Part No. 9FG108EFILF
Each (Supplied in a Tube)
$8.93
- RS Stock No. 1450657
- Mfr. Part No. CD74HC4046AE
Each (In a Tube of 25)
$1.235
- RS Stock No. 8022014P
- Mfr. Part No. NB3N3020DTG
Each (Supplied in a Tube)
$14.71
Related links
- Renesas Electronics 9FG108EFILFT Frequency Synthesiser 48-Pin 4.6 V SSOP
- Renesas Electronics 9FG108EFILF Frequency Synthesiser 48-Pin 4.6 V SSOP
- Renesas Electronics 6V49205BPAGI Frequency Synthesiser 48-Pin 4.6 V TSSOP
- Renesas Electronics 9FG108EGILF Frequency Synthesiser 48-Pin 4.6 V TSSOP
- Renesas Electronics Frequency Synthesiser 48-Pin 4.6 V TSSOP
- Renesas Electronics 9FG104EGILF Frequency Synthesiser 28-Pin 4.6 V TSSOP
- ROHM Voltage Supervisor 6-Pin 4.6 V SSOP-6, BD87B46G-CTR
- Renesas Electronics 5P49EE502NDGI PLL Clock Generator 5 20-Pin 4.6 V VFQFPN











