Renesas Electronics 9FG108EFILF Frequency Synthesiser 48-Pin 4.6V SSOP

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.85

View bulk pricing options

Subtotal (1 unit)*

$8.93

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.93-
5 - 9$8.76$0.85
10 - 24$8.05$8.80
25 - 49$7.70$30.75
50 +$7.56$68.50

*price indicative

Packaging Options:
RS Stock No.:
250-3492
Mfr. Part No.:
9FG108EFILF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Frequency Synthesiser

Maximum Output Frequency

25MHz

Mount Type

Surface

Package Type

SSOP

Pin Count

48

Maximum Input Frequency

22.5MHz

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.2mm

Standards/Approvals

RoHS

Height

1.2mm

Length

12.6mm

Automotive Standard

No

The Renesas Electronics frequency generator provides 8 differential HCSL output pairs. It can be used to drive PCe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 MHz or 25 MHz crystal. The ICS9FG108E can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 65 ps.

It generates common frequencies from 14.318MHz or 25MHz

It has 8 to 0.7V current-mode HCSL output pairs available

It supports Serial-ATA at 100MHz

Two spread spectrum modes are -0.5% down spread and +/-0.25% centre spread for Lower EMI

It has 31.5KHz spread modulation rate

The unused outputs may be disabled in either driven or Hi-Z state for power management

I-temp version available which supports embedded applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy