Renesas Electronics PLL Clock Generator 4 28-Pin 3.47V TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-6266
Mfr. Part No.:
9FG104EGILFT
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

PLL Clock Generator

Maximum Output Frequency

400MHz

Mount Type

Surface

Package Type

TSSOP

Pin Count

28

Number of Outputs

4

Maximum Input Frequency

400MHz

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

9FG104EGILFT

Standards/Approvals

No

Height

1mm

Length

9.7mm

Width

4.4mm

Automotive Standard

No

The Renesas Electronics ICS9FG104E is a frequency generator that provides 4 differential HCSL output pairs. It can be used to drive PCIe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 MHz or 25 MHz crystal. The 9FG104E can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 35 ps.

Generates common frequencies from 14.318MHz or 25MHz

Crystal or reference input

4 - 0.7V current-mode HCSL output pairs

Supports Serial-ATA at 100MHz

Two spread spectrum modes: -0.5% down spread and +/-0.25% center spread; Lower EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy