Renesas Electronics 8T49N287A-998NLGI Clock Translator, 56-Pin 8 VFQFN-56

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.20

(exc. GST)

$31.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.20
10 - 24$26.00
25 - 49$24.83
50 - 99$24.33
100 +$22.22

*price indicative

Packaging Options:
RS Stock No.:
264-3522
Mfr. Part No.:
8T49N287A-998NLGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Translator

Mount Type

Surface

Package Type

VFQFN-56

Minimum Supply Voltage

3.13V

Pin Count

56

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.9mm

Length

8mm

Series

8T49N287

Standards/Approvals

RoHS

Automotive Standard

No

Maximum Output Frequency

1GHz

COO (Country of Origin):
TW
The Renesas Electronics 8T49N287 series has two independent fractional feedback PLLs that can be used as jitter attenuators and frequency translators. It is equipped with six integer and two fractional output dividers which allowing the generation of up to 8 different output frequencies is ranging from 8kHz to 1GHz. Four of these frequencies are completely independent of each other and the inputs. The eight outputs may select among LVPECL LVDS HCSL or LVCMOS output levels.

Supports SDH or SONET and Synchronous Ethernet clocks including all FEC rate conversions

Phase slope limiting and fully hitless switching options to control output phase transients

Programmable output phase delays in steps as small as 16ps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy