Renesas Electronics 5PB1102CMGK Clock Buffer 8-Pin VFQFN
- RS Stock No.:
- 263-7893
- Mfr. Part No.:
- 5PB1102CMGK
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$169.50
(exc. GST)
$186.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | $1.695 | $169.50 |
| 200 - 400 | $1.614 | $161.40 |
| 500 - 900 | $1.442 | $144.20 |
| 1000 + | $1.278 | $127.80 |
*price indicative
- RS Stock No.:
- 263-7893
- Mfr. Part No.:
- 5PB1102CMGK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 2.9ns | |
| Package Type | VFQFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | 5PB11xx | |
| Length | 2mm | |
| Height | 0.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 2.9ns | ||
Package Type VFQFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series 5PB11xx | ||
Length 2mm | ||
Height 0.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics high-performance LVCMOS clock buffer supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs.
Integrated serial termination for 50Ω channel
Very low pin-to-pin skew < 50ps
Very low additive jitter < 50fs
Industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges
Related links
- Renesas Electronics 5PB1102CMGK Clock Buffer 8-Pin VFQFN
- Renesas Electronics Clock Buffer 8-Pin TSSOP
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILF Clock Buffer 8-Pin SOIC
- Renesas Electronics 570BLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG8 Clock Buffer 8-Pin SOIC
