Renesas Electronics 49FCT3805AQG8 Clock Driver, 20-Pin QSOP
- RS Stock No.:
- 264-1285
- Mfr. Part No.:
- 49FCT3805AQG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,234.00
(exc. GST)
$3,558.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.078 | $3,234.00 |
*price indicative
- RS Stock No.:
- 264-1285
- Mfr. Part No.:
- 49FCT3805AQG8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Driver | |
| Package Type | QSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IDT49FCT3805/A | |
| Automotive Standard | No | |
| Maximum Output Frequency | 50MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Driver | ||
Package Type QSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IDT49FCT3805/A | ||
Automotive Standard No | ||
Maximum Output Frequency 50MHz | ||
- COO (Country of Origin):
- TW
The Renesas Electronics FCT3805 is a 3.3 volt, non-inverting clock driver built using Advanced dual metal CMOS technology. The device consists of two banks of drivers, each with a 1:5 fan-out and its own output enable control. The device has a "heartbeat" monitor for diagnostics and PLL driving. It is designed for high speed clock distribution where signal quality and skew are critical. The FCT3805 also allows single point-to point transmission line driving in applications such as address distribution, where one signal must be distributed to multiple receivers with low skew and high signal quality.
TTL compatible inputs and outputs
0.5 MICRON CMOS Technology
Available in SSOP, SOIC, and QSOP packages
Related links
- Renesas Electronics 49FCT3805AQG8 Clock Driver, 20-Pin QSOP
- Renesas Electronics 49FCT3805AQGI8 Clock Driver, 20-Pin QSOP
- Renesas Electronics 49FCT3805QG8 Clock Driver, 20-Pin QSOP
- Renesas Electronics 74FCT3807AQG8 Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics 74FCT3807AQG Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics Clock Driver, 20-Pin 10 QSOP
- Renesas Electronics 49FCT3805AQG PLL Clock Driver, 20-Pin 5 QSOP
- Renesas Electronics 74FCT3807QGI8 Clock Driver, 20-Pin 10 QSOP
