Renesas Electronics 49FCT3805AQG PLL Clock Driver, 20-Pin 5 QSOP
- RS Stock No.:
- 217-7822
- Mfr. Part No.:
- 49FCT3805AQG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7822
- Mfr. Part No.:
- 49FCT3805AQG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PLL Clock Driver | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 1.47mm | |
| Length | 8.7mm | |
| Series | 49FCT3805A | |
| Maximum Output Frequency | 166MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PLL Clock Driver | ||
Mount Type Surface | ||
Package Type QSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 1.47mm | ||
Length 8.7mm | ||
Series 49FCT3805A | ||
Maximum Output Frequency 166MHz | ||
Automotive Standard No | ||
The Renesas Electronics FCT3805 is a 3.3 volt, non-inverting clock driver built using advanced dual metal CMOS technology. The device consists of two banks of drivers, each with a 1:5 fanout and its own output enable control. The device has a "heartbeat" monitor for diagnostics and PLL driving. The MON output is identical to all other outputs and complies with the output specifications in this document. The FCT3805 offers low capacitance inputs with hysteresis. The FCT3805 is designed for high speed clock distribution where signal quality and skew are critical.
0.5 MICRON CMOS Technology
Guaranteed low skew < 500ps (max.)
Very low duty cycle distortion < 1.0ns (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
Inputs can be driven from 3.3V or 5V components
Two independent output banks with 3-state control
1:5 fanout per bank
"Heartbeat" monitor output
VCC = 3.3V ± 0.3V
Available in SSOP, SOIC, and QSOP packages
Related links
- Renesas Electronics 49FCT3805AQG PLL Clock Driver, 20-Pin 5 QSOP
- Renesas Electronics 49FCT3805EPYGI PLL Clock Driver, 20-Pin 5 SSOP
- Renesas Electronics 49FCT3805APYGI PLL Clock Driver, 20-Pin 5 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807ASOG PLL Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYG PLL Clock Driver, 20-Pin 10 SSOP
