Renesas Electronics 7152MI-11LF Clock Generator, 8-Pin 5 SOIC
- RS Stock No.:
- 254-4958
- Mfr. Part No.:
- 7152MI-11LF
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-4958
- Mfr. Part No.:
- 7152MI-11LF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics spread spectrum clock generators for EMI (Electro Magnetic Interference) reduction (see below for frequency ranges and multiplier ratios). Spectral peaks can be attenuated by slightly modulating the oscillation frequency. Both down and center spread profiles are selectable. Center spread maintains an average frequency equal to an unspread clock. Down spread meets maximum frequency specs over the entire modualtion cycle.
Operating voltage of 3.3 V ±0.3 V
Packaged in 8-pin SOIC
Input frequency range of 16.6 to 134.0 MHz
Output frequency range of 16.6 to 134.0 MHz
Provides a spread spectrum clock output (±0.5%, ±1.5% center spread; -1.0%, -3.0% down spread)
Advanced, low-power CMOS process
Industrial temperature range available
Pb (lead) free package, RoHS compliant
Related links
- Renesas Electronics Clock Generator, 8-Pin 5 SOIC
- Renesas Electronics 74FCT38075DCGI PLL Clock Driver, 8-Pin 5 SOIC
- Texas Instruments Clock Generator, 8-Pin 4 TSSOP
- Texas Instruments CDCV304PWR Clock Generator, 8-Pin 4 TSSOP
- CDCV304PW 8-Pin TSSOP
- Renesas Electronics 8V19N850DNLGI Clock Generator, 88-Pin VFQFPN
- Renesas Electronics 8V19N882NVGI Clock Generator, 76-Pin 16 VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
