Renesas Electronics 8V19N882NVGI Clock Generator, 76-Pin 16 VFQFPN
- RS Stock No.:
- 217-7036
- Mfr. Part No.:
- 8V19N882NVGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7036
- Mfr. Part No.:
- 8V19N882NVGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 76 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | 8V19N882 | |
| Standards/Approvals | No | |
| Length | 9mm | |
| Height | 900μm | |
| Maximum Output Frequency | 6GHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 76 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series 8V19N882 | ||
Standards/Approvals No | ||
Length 9mm | ||
Height 900μm | ||
Maximum Output Frequency 6GHz | ||
Automotive Standard No | ||
The Renesas Electronics fully integrated FemtoClock RF sampling clock generator and jitter attenuator. The device is designed as a high-performance clock solution for conditioning and frequency/phase management of wireless base station radio equipment boards. The 8V19N882 is optimized to deliver excellent phase noise performance as required in 4G, 5G, and including mm Wave radio implementations.
High-performance clock RF sampling clock
Configurable integer clock frequency dividers
Eight output channels with a total of 16 outputs
Differential, low noise I/O
Related links
- Renesas Electronics 8V19N882NVGI Clock Generator, 76-Pin 16 VFQFPN
- Renesas Electronics 8V19N850DNLGI Clock Generator, 88-Pin VFQFPN
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5L1503L-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5L1503S-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics 9FGV0441AKILFT Clock Generator, 32-Pin 4 VFQFPN-32
