Renesas Electronics 8V19N880BDGI Clock Generator, 100-Pin 18 CABGA

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
217-7034
Mfr. Part No.:
8V19N880BDGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Generator

Mount Type

Surface

Package Type

CABGA

Minimum Supply Voltage

1.8V

Pin Count

100

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Series

8V19N880

Length

11mm

Standards/Approvals

No

Maximum Output Frequency

6GHz

Automotive Standard

No

The Renesas Electronics fully integrated FemtoClock RF sampling clock generator and jitter attenuator. The device is designed as a high-performance clock solution for conditioning and frequency/phase management of wireless base station radio equipment boards. The 8V19N880 is optimized to deliver excellent phase noise performance as required in 4G, 5G, and including mm Wave radio implementations.

High-performance clock RF sampling clock

Configurable integer clock frequency dividers

Eight output channels with a total of 18 outputs

Differential, low noise I/O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy