Renesas Electronics 853S011BGILF Clock Buffer, 8-Pin 2 SOIC
- RS Stock No.:
- 216-6211
- Mfr. Part No.:
- 853S011BGILF
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$489.98
(exc. GST)
$538.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 96 | $5.104 | $489.98 |
| 192 - 288 | $4.976 | $477.70 |
| 384 + | $4.90 | $470.40 |
*price indicative
- RS Stock No.:
- 216-6211
- Mfr. Part No.:
- 853S011BGILF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | 853S011B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series 853S011B | ||
Automotive Standard No | ||
The Renesas Electronics 853S011B is a low skew, high performance 1-to-2 Differential-to-2.5V/3.3V LVPECL/ECL Fanout Buffer. The 853S011B is characterized to operate from either a 2.5V or a 3.3V power supply. Guaranteed output and part-to-part skew characteristics make the 853S011B ideal for those clock distribution applications demanding well defined performance and repeatability.
Two differential 2.5V, 3.3V LVPECL/ECL outputs
One differential PCLK, nPCLK input pair
PCLK, nPCLK pairs can accept the following
differential input levels: LVPECL, LVDS, CML, SSTL
Maximum output frequency: >2.5GHz
Translates any single-ended input signal to 3.3V LVPECL levels
with resistor bias on nPCLK input
Output skew: 5ps (typical)
Part-to-part skew: 130ps (maximum)
Propagation delay: 355ps (maximum)
Related links
- Renesas Electronics 853S011BGILF Clock Buffer, 8-Pin 2 SOIC
- Renesas Electronics 83026BGI-01LF Clock Buffer, 8-Pin 2 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38072DCGI Clock Buffer, 8-Pin SOIC
