Renesas Electronics 8305AGILF Clock Buffer, 16-Pin 4 TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
216-6204
Mfr. Part No.:
8305AGILF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.8V

Pin Count

16

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.2mm

Series

8305A

Length

4.9mm

Automotive Standard

No

The Renesas Electronics ICS8305I is a low skew, 1-to-4, Differential/LVCMOS-toLVCMOS/LVTTL Fanout Buffer. The ICS8305I has selectable clock inputs that accept either differential or single ended input levels. The clock enable is internally synchronized to eliminate runt pulses on the outputs during asynchronous assertion/deassertion of the clock enable pin. Outputs are forced LOW when the clock is disabled. A separate output enable pin controls whether the outputs are in the active or high impedance state.

4 LVCMOS/LVTTL outputs

Selectable differential or LVCMOS/LVTTL clock inputs

CLK, nCLK pair can accept the following differential

input levels: LVPECL, LVDS, LVHSTL, HCSL, SSTL

LVCMOS_CLK supports the following input types:

LVCMOS, LVTTL

Maximum output frequency: 350MHz

Output skew: 40ps (maximum)

Part-to-part skew: 700ps (maximum)

Additive phase jitter, RMS: 0.04ps (typical)

3.3V core, 3.3V, 2.5V or 1.8V output operating supply

-40°C to 85°C ambient operating temperature

Lead-Free package fully RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy