Renesas Electronics 5PB1104PGGI Clock Buffer, 8-Pin 4 TSSOP
- RS Stock No.:
- 216-6173
- Mfr. Part No.:
- 5PB1104PGGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 480 more to save $98.40
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$196.61
(exc. GST)
$216.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 384 | $2.048 | $196.61 | - |
| 480 + | $1.843 | $176.93 | $98.40 |
*price indicative
- RS Stock No.:
- 216-6173
- Mfr. Part No.:
- 5PB1104PGGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | 5PB1104 | |
| Length | 3.1mm | |
| Maximum Output Frequency | 200MHz | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Series 5PB1104 | ||
Length 3.1mm | ||
Maximum Output Frequency 200MHz | ||
Automotive Standard AEC-Q100 | ||
The Renesas Electronics 5PB11xx is a high-performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.
High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
Very low pin-to-pin skew: < 50ps
Very low additive jitter: < 50fs
Supply voltage: 1.8V to 3.3V
3.3V tolerant input clock
fMAX = 200MHz
Integrated serial termination for 50Ω channel
Related links
- Renesas Electronics 5PB1104PGGI Clock Buffer, 8-Pin 4 TSSOP
- Renesas Electronics 8305AGILF Clock Buffer, 16-Pin 4 TSSOP
- Renesas Electronics 85104AGILF Clock Buffer, 20-Pin 4 TSSOP
- Renesas Electronics 8305AGLF Clock Buffer, 16-Pin 4 TSSOP
- Texas Instruments Clock Generator, 8-Pin 4 TSSOP
- Texas Instruments CDCV304PWR Clock Generator, 8-Pin 4 TSSOP
- Renesas Electronics 5PB1104CMGK Clock Buffer, 8-Pin 4 DFN
- Renesas Electronics 5PB1104CMGI Clock Buffer, 8-Pin 4 DFN
