Renesas Electronics 5PB1106PGGI Clock Buffer, 14-Pin 6 TSSOP
- RS Stock No.:
- 216-6178
- Mfr. Part No.:
- 5PB1106PGGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 192 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$275.90
(exc. GST)
$303.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | $2.874 | $275.90 | - |
| 192 - 288 | $2.802 | $268.99 | 2% |
| 384 + | $2.759 | $264.86 | 4% |
*price indicative
- RS Stock No.:
- 216-6178
- Mfr. Part No.:
- 5PB1106PGGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Series | 5PB1106 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Output Frequency | 200MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Series 5PB1106 | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Output Frequency 200MHz | ||
The Renesas Electronics 5PB11xx is a high-performance LVCMOS clock buffer family of devices. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It can operate from a 1.8V to 3.3V supply.
High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
Very low pin-to-pin skew: < 50ps
Very low additive jitter: < 50fs
Supply voltage: 1.8V to 3.3V
3.3V tolerant input clock
fMAX = 200MHz
Integrated serial termination for 50Ω channel
Related links
- Renesas Electronics 5PB1106PGGI Clock Buffer, 14-Pin 6 TSSOP
- Renesas Electronics 5PB1102PGGI Clock Buffer, 14-Pin 2 TSSOP
- Infineon Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22393FXC Clock Generator, 16-Pin 6 TSSOP
- Renesas Electronics 854S006AGILF Clock Buffer, 24-Pin 6 SOIC
- Renesas Electronics 5T9306NLGI Clock Buffer, 8-Pin 6 SOIC
- Renesas Electronics 5PB1102CMGI8 Clock Buffer, 8-Pin TSSOP
