Microchip SM806022UMG-TR Clock Driver & Distribution, 24-Pin 24 VQFN
- RS Stock No.:
- 428-126
- Mfr. Part No.:
- SM806022UMG-TR
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$19,392.00
(exc. GST)
$21,331.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $19.392 | $19,392.00 |
*price indicative
- RS Stock No.:
- 428-126
- Mfr. Part No.:
- SM806022UMG-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Clock Driver & Distribution | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 2.38V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | PCI Express Gen 1/2/3/4/5/6, PFOS, GREEN, RoHS | |
| Length | 4mm | |
| Height | 900μm | |
| Series | SM806xxx | |
| Automotive Standard | No | |
| Maximum Output Frequency | 875MHz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Clock Driver & Distribution | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Minimum Supply Voltage 2.38V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals PCI Express Gen 1/2/3/4/5/6, PFOS, GREEN, RoHS | ||
Length 4mm | ||
Height 900μm | ||
Series SM806xxx | ||
Automotive Standard No | ||
Maximum Output Frequency 875MHz | ||
- COO (Country of Origin):
- CN
The Microchip Ultra-Low Jitter Clock Generator is a PLL clock generator that achieves ultra-low phase jitter (78 fsRMS). With six total outputs and dividers on each output, this device can generate six different frequencies up to 875 MHz, from a low-cost quartz crystal or a reference clock input. Each of the six outputs can be independently programmed to LVPECL, LVDS, HCSL, or LVCMOS logic. For LVCMOS, only the true side of the channel is used. The SM806xxx is packaged in a 48-pin VQFN with up to six outputs or a 24-pin VQFN with two outputs.
2.5V or 3.3V Operating Power Supply
On-Chip Power Supply Regulation for Excellent Power Supply Noise Immunity
High Performance PLL generator to Generate Multiple Frequencies
Related links
- Microchip ZL30633BLDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30732LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30634LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30731LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30734LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30631LDG1S Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30631LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
- Microchip ZL30633LDG1 Clock Driver & Distribution, 64-Pin 20 VQFN
