Microchip ZL30631LDG1S Clock Driver & Distribution, 64-Pin 20 VQFN

Subtotal (1 tray of 260 units)*

$23,915.58

(exc. GST)

$26,307.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +$91.983$23,915.58

*price indicative

RS Stock No.:
428-139
Mfr. Part No.:
ZL30631LDG1S
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Clock Driver & Distribution

Mount Type

Surface

Package Type

VQFN

Pin Count

64

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Standards/Approvals

G.812, G.8262.1, G.813, PCIe, JESD204B, Telcordia GR-1244, ITU-T G.8262, GR-253

Series

ZL30631 - ZL30635

Maximum Output Frequency

750MHz

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip PTP & SyncE Network Synchronizers support up to 1 channel and 6 outputs, with 5 GPIO pins that offer various behaviors. Each REF can function as a GPI, while each OUT can act as a GPO. They feature an SPI or I2C processor interface and operate with 1.8V and 3.3V core VDD voltages. Additionally, they come with easy-to-use evaluation and programming software.

Automatic self-configuration from internal Flash with 7 configurations

NCO behavior in each DPLL and synthesizer

No external VCXO or loop filter required

Easy to configure design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy