Infineon CY22392FXC PLL Clock Buffer 16-Pin TSSOP
- RS Stock No.:
- 194-8985
- Mfr. Part No.:
- CY22392FXC
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8985
- Mfr. Part No.:
- CY22392FXC
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Elements per Chip | 3 | |
| Maximum Supply Current | 100 (Typ.) mA | |
| Maximum Input Frequency | 166MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Frequency | 166MHz | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Minimum Output Frequency | 1MHz | |
| Minimum Operating Temperature | 0 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Elements per Chip 3 | ||
Maximum Supply Current 100 (Typ.) mA | ||
Maximum Input Frequency 166MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.46 V | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Frequency 166MHz | ||
Minimum Operating Supply Voltage 3.13 V | ||
Minimum Output Frequency 1MHz | ||
Minimum Operating Temperature 0 °C | ||
Automotive Standard AEC-Q100 | ||
The CY22392 is an upgrade to the existing CY2292. The new device has a wider frequency range, greater flexibility, improved performance, and incorporates many features that reduce PLL sensitivity to external system issues. The device has three PLLs which, when combined with the reference, enable up to four independent frequencies to be output on up to six pins. These three PLLs are completely Programmable.
Related links
- Infineon CY22392FXC PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2309SXC-1 PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2308ZXI-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2309NZSXI-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2309SXI-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2309NZSXC-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY23EP09ZXI-1H PLL Clock Buffer 16-Pin TSSOP
- Infineon CY2308SXI-1 PLL Clock Buffer 16-Pin SOIC
