Renesas Electronics 9DB403DFILFT PLL Clock Buffer 28-Pin SSOP-28

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

$7,236.00

(exc. GST)

$7,959.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$4.824$7,236.00

*price indicative

RS Stock No.:
264-3529
Mfr. Part No.:
9DB403DFILFT
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

PLL Clock Buffer

Maximum Input Frequency

400MHz

Mount Type

Surface

Package Type

SSOP-28

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

8.2mm

Series

ICS9DB403D

Height

2mm

Automotive Standard

No

The Renesas Electronics differential buffer is a compatible with the intel DB400v2 differential buffer specification. This buffer provides 4 PCI express Gen2 clocks. It is driven by a differential output pair from a CK410B and CK505 or CK509B main clock generator.

Supports zero delay buffer mode and fan-out mode

Bandwidth programming available

50 to 100 MHz operation in PLL mode

50 to 400 MHz operation in bypass mode

Spread spectrum modulation can be tolerant

Supports undriven differential outputs in PD

Related links