Renesas Electronics 5P83908NDGK Clock Buffer 20-Pin QFN-20
- RS Stock No.:
- 264-3453
- Mfr. Part No.:
- 5P83908NDGK
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.32 | $12.64 |
| 10 - 48 | $5.67 | $11.34 |
| 50 - 98 | $5.345 | $10.69 |
| 100 - 248 | $4.64 | $9.28 |
| 250 + | $4.395 | $8.79 |
*price indicative
- RS Stock No.:
- 264-3453
- Mfr. Part No.:
- 5P83908NDGK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 6ns | |
| Package Type | QFN-20 | |
| Pin Count | 20 | |
| Number of Outputs | 8 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.465V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 0.4mm | |
| Series | 5P8390x | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 6ns | ||
Package Type QFN-20 | ||
Pin Count 20 | ||
Number of Outputs 8 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.465V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 0.4mm | ||
Series 5P8390x | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Renesas Electronics high performance, 1-to-4/6/8 crystal input to LVCMOS fan-out buffer with output enable pins. This device accepts a fundamental mode crystal from 10MHz to 40MHz and outputs LVCMOS clocks with best-in-class phase noise performance. It comes in standard TSSOP packages or small QFN packages and can operate from 1.8V to 3.3V supplies.
Crystal Oscillator Interface
Synchronous Output Enable
Related links
- Renesas Electronics 5P83908NDGK Clock Buffer 20-Pin QFN-20
- ISL59601IRZ Renesas Electronics 1-Channel Video Buffer, 20-Pin QFN
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 5PB1110NDGI Clock Buffer 20-Pin SOIC
- Renesas Electronics 9DBL0455NLGI Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 49FCT3805AQGI Clock Buffer 20-Pin QSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
