Renesas Electronics 5P83908NDGK Clock Buffer 20-Pin QFN-20

This image is representative of the product range

Subtotal (1 tray of 624 units)*

$2,507.232

(exc. GST)

$2,758.08

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
624 +$4.018$2,507.23

*price indicative

RS Stock No.:
264-3452
Mfr. Part No.:
5P83908NDGK
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

200MHz

Mount Type

Surface

Maximum Propagation Delay Time

6ns

Package Type

QFN-20

Pin Count

20

Number of Outputs

8

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.465V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

3 mm

Series

5P8390x

Standards/Approvals

RoHS

Height

0.4mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
TH
The Renesas Electronics high performance, 1-to-4/6/8 crystal input to LVCMOS fan-out buffer with output enable pins. This device accepts a fundamental mode crystal from 10MHz to 40MHz and outputs LVCMOS clocks with best-in-class phase noise performance. It comes in standard TSSOP packages or small QFN packages and can operate from 1.8V to 3.3V supplies.

Crystal Oscillator Interface

Synchronous Output Enable

Related links