Renesas Electronics 8SLVP1102ANLGI Buffer 16-Pin VFQFPN
- RS Stock No.:
- 264-1309
- Mfr. Part No.:
- 8SLVP1102ANLGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.13
(exc. GST)
$8.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $8.13 |
| 25 - 49 | $7.00 |
| 50 - 99 | $6.87 |
| 100 - 249 | $6.09 |
| 250 + | $5.81 |
*price indicative
- RS Stock No.:
- 264-1309
- Mfr. Part No.:
- 8SLVP1102ANLGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Maximum Input Frequency | 2GHz | |
| Maximum Propagation Delay Time | 250ps | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.9mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Series | 8SLVP1102 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Maximum Input Frequency 2GHz | ||
Maximum Propagation Delay Time 250ps | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.9mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Series 8SLVP1102 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics a high-performance differential LVPECL fan-out buffer. The device is designed for the fan-out of high-frequency, very low additive phase-noise clock and data signals. The 8SLVP1102 is characterized to operate from a 3.3V or 2.5V power supply.
Two low skew, low additive jitter LVPECL output pairs
Available in lead-free (RoHS 6), 16-Lead VFQFPN package
Related links
- Renesas Electronics 8SLVP1102ANLGI Buffer 16-Pin VFQFPN
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1204CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5V2305PGGI Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
