Renesas Electronics Clock Buffer 16-Pin VFQFPN
- RS Stock No.:
- 254-4944
- Mfr. Part No.:
- 5V2305PGGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4944
- Mfr. Part No.:
- 5V2305PGGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 3ns | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Series | IDT5V2305 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 3ns | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Series IDT5V2305 | ||
Automotive Standard No | ||
The Renesas Electronics high performance, low skew clock buffer that operates up to 200 MHz. One bank of five outputs provides low skew copies of CLK. Through the use of control pin G, the outputs of bank Y(0:4) can be placed in a low state regardless of CLK input. The device operates in 2.5 V and 3.3 V environments. The built-in output enable glitch suppression ensures a synchronized output enable sequence to distribute full period clock signals. It is is characterized for operation from -40°C to +85°C.
High performance 1:5 clock driver for general purpose applications
Operates up to 170 MHz at VDD is 2.5 V
Operates up to 200 MHz at VDD is 3.3 V
Pin-to-pin skew < 75 ps at 3.3 V operation
VDD range is 2.3 V to 3.6 V
Output enable glitch suppression
Available in TSSOP and VFQFPN packages
Related links
- Renesas Electronics 5V2305PGGI Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1204CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
- Microchip SYA75603ATWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75612TWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75604ATWLVAO Clock Buffer 16-Pin VQFN
- Microchip DSA557-0344FL1VAO Clock Buffer 16-Pin VQFN
- Renesas Electronics 8SLVP1102ANLGI Buffer 16-Pin VFQFPN
