Renesas Electronics 9DB803DFILF Clock Buffer 48-Pin SSOP
- RS Stock No.:
- 263-7989
- Mfr. Part No.:
- 9DB803DFILF
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$154.65
(exc. GST)
$170.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | $5.155 | $154.65 |
| 120 + | $4.07 | $122.10 |
*price indicative
- RS Stock No.:
- 263-7989
- Mfr. Part No.:
- 9DB803DFILF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 400MHz | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.8mm | |
| Series | ICS9DB803D | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 400MHz | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.8mm | ||
Series ICS9DB803D | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics eight output differential buffer for PCIE gen1 and gen2 is compatible with intel differential buffer specification. This buffer provides 8 PCI-Express Gen2 clocks. It is driven by a differential output pair of main clock generator.
Supports zero delay buffer mode and fan out mode
Bandwidth programming available
Related links
- Renesas Electronics 9DB803DFILF Clock Buffer 48-Pin SSOP
- Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
- Renesas Electronics Clock Buffer 48-Pin TSSOP
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0832EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 8T39S11ANLGI Clock Buffer 48-Pin VFQFN-48
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
