Renesas Electronics 9ZXL0832EKILF Clock Buffer 48-Pin VFQFPN
- RS Stock No.:
- 248-6267
- Mfr. Part No.:
- 9ZXL0832EKILF
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-6267
- Mfr. Part No.:
- 9ZXL0832EKILF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 9mm | |
| Height | 1mm | |
| Series | 9ZXL08xxE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 100MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 9mm | ||
Height 1mm | ||
Series 9ZXL08xxE | ||
Automotive Standard No | ||
The Renesas Electronics zero-delay/fan-out buffers with SMBus write protect is 2nd-generation enhanced performance buffer for PCIe and CPU applications. The device have hardware SMBUS write protection to prevent accidental writes.
6–12 Low-power HCSL (LP-HCSL) outputs
Integrated terminations eliminate up to 4 resistors per output pair
33Ω output impedance
100MHz and 133.33MHz ZDB mode
Spread spectrum compatible
Related links
- Renesas Electronics 9ZXL0832EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0852EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKILF Clock Buffer 48-Pin VFQFPN
