Renesas Electronics 9DBL0455NLGI Clock Buffer 20-Pin VFQFPN
- RS Stock No.:
- 262-9006
- Mfr. Part No.:
- 9DBL0455NLGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.98
(exc. GST)
$14.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.49 | $12.98 |
| 10 - 18 | $5.825 | $11.65 |
| 20 - 98 | $5.72 | $11.44 |
| 100 - 198 | $4.78 | $9.56 |
| 200 + | $4.69 | $9.38 |
*price indicative
- RS Stock No.:
- 262-9006
- Mfr. Part No.:
- 9DBL0455NLGI
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 267MHz | |
| Maximum Propagation Delay Time | 3ns | |
| Package Type | VFQFPN | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 9DBL0455 | |
| Height | 900μm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 267MHz | ||
Maximum Propagation Delay Time 3ns | ||
Package Type VFQFPN | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 9DBL0455 | ||
Height 900μm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Renesas Electronics device is a 4-output PCIe clock fan-out buffers for PCIe Gen1–5 applications. It has an open drain Loss of signal output to indicate the absence or presence of an input clock.
OE pin for each output supports CLKREQ applications
Intelligent power-down mode when all OE pins are high
Spread-spectrum tolerant
Space saving 4 x 4 mm 20-VFQFPN
Related links
- Renesas Electronics 9DBL0455NLGI Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics 5PB1110NDGI Clock Buffer 20-Pin SOIC
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
- Renesas Electronics 49FCT3805AQGI Clock Buffer 20-Pin QSOP
- Renesas Electronics 49FCT3805QGI Clock Buffer 20-Pin QSOP
- Renesas Electronics 49FCT3805PYGI Clock Buffer 20-Pin QSOP