Renesas Electronics 5PB1204CMGK Clock Buffer 16-Pin VFQFPN
- RS Stock No.:
- 262-8963
- Mfr. Part No.:
- 5PB1204CMGK
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.72
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.86 | $7.72 | - |
| 10 - 18 | $3.47 | $6.94 | 10% |
| 20 - 48 | $3.405 | $6.81 | 11% |
| 50 - 98 | $3.285 | $6.57 | 14% |
| 100 + | $2.84 | $5.68 | 26% |
*price indicative
- RS Stock No.:
- 262-8963
- Mfr. Part No.:
- 5PB1204CMGK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 2.5ns | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Series | 5PB12xx | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 2.5ns | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Series 5PB12xx | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics Mix signal is a high-performance TCXO / LVCMOS clock fan-out buffer with individual OE pin for each output. The CLKIN pin can accept either a square wave or clipped sine wave as input. The mix signal has industry-leading low jitter and extremely low current consumption, making it ideal for smart mobile devices.
Extremely low operating and standby current consumption
Low RMS additive phase jitter
1.8 V power supply voltage
Four outputs with individual output enable pin
Related links
- Renesas Electronics 5PB1204CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5V2305PGGI Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 8SLVP1102ANLGI Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1106CMGI Clock Buffer, 16-Pin 4 VFQFPN
- Renesas Electronics 5PB1108PGGI Clock Buffer, 16-Pin 8 VFQFPN
- Renesas Electronics 5PB1108CMGI Clock Buffer, 16-Pin 8 VFQFPN
