Renesas Electronics 9ZXL0831EKILF Clock Buffer 48-Pin VFQFPN
- RS Stock No.:
- 248-6263
- Mfr. Part No.:
- 9ZXL0831EKILF
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.46
(exc. GST)
$15.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 676 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.23 | $14.46 |
| 10 - 18 | $6.505 | $13.01 |
| 20 - 98 | $6.375 | $12.75 |
| 100 - 198 | $5.345 | $10.69 |
| 200 + | $5.235 | $10.47 |
*price indicative
- RS Stock No.:
- 248-6263
- Mfr. Part No.:
- 9ZXL0831EKILF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Series | 9ZXL08x1E | |
| Standards/Approvals | RoHS | |
| Length | 9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 100MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Series 9ZXL08x1E | ||
Standards/Approvals RoHS | ||
Length 9mm | ||
Automotive Standard No | ||
The Renesas Electronics zero-delay/fan-out buffers is 2nd-generation enhanced performance buffer for PCIe and CPU applications. The family meets all published QPI/UPI, DB2000Q and PCIe Gen1–5 jitter specifications.
4–12 Low-power HCSL (LP-HCSL) outputs
Integrated terminations eliminate up to 4 resistors per output pair
Hardware/SMBus control of ZDB and FOB modes
33Ω output impedance
100MHz and 133.33MHz ZDB mode
Related links
- Renesas Electronics 9ZXL0831EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0851EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0852EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBV0841AKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DBL0951BKILF Clock Buffer 48-Pin VFQFPN
