Renesas Electronics 8P34S1208NBGI Clock Buffer 28-Pin VFQFPN
- RS Stock No.:
- 235-8707
- Mfr. Part No.:
- 8P34S1208NBGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$16.29
(exc. GST)
$17.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 304 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.29 | - |
| 10 - 24 | $15.80 | 3% |
| 25 - 49 | $15.35 | 5% |
| 50 - 99 | $14.90 | 8% |
| 100 + | $14.45 | 11% |
*price indicative
- RS Stock No.:
- 235-8707
- Mfr. Part No.:
- 8P34S1208NBGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 1.2GHz | |
| Maximum Propagation Delay Time | 250ps | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | 8P | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 1.2GHz | ||
Maximum Propagation Delay Time 250ps | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 28 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series 8P | ||
Height 800μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics characterized to operate from a 1.8V or 2.5V power supply. Guaranteed output to output and part to part skew characteristics make the Ideal for those clock distribution applications demanding well defined performance and repeatability. Two selectable differential inputs and eight low skew outputs are available. The integrated bias voltage reference enables easy interfacing of single ended signals to the device inputs. The device is optimized for low power consumption and low additive phase noise.
Two selectable, differential clock input pairs
Has differential input levels like lvds, cml
Maximum input clock frequency is of 1.5 GHz
Related links
- Renesas Electronics 8P34S1208NBGI Clock Buffer 28-Pin VFQFPN
- Renesas Electronics Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB633AGILF Clock Buffer 28-Pin TSSOP
- Renesas Electronics Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB106BGILFT PLL Clock Buffer 28-Pin TSSOP-28
- Renesas Electronics 9DB403DFLF Clock Buffer 28-Pin SSOP
- Renesas Electronics 9DB433AGILF Clock Buffer 28-Pin TSSOP
- Renesas Electronics 9DB433AGLFT Clock Buffer 28-Pin TSSOP
