Renesas Electronics 551SDCGI Clock Buffer 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-7849
Mfr. Part No.:
551SDCGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

160MHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Number of Outputs

5

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

5mm

Height

1.75mm

Width

4 mm

Series

551SDCGI

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronics 551S is a low cost, high-speed single input to four output LVCMOS clock buffer. The 551S has best in class Additive Phase Jitter of sub 50 fsec.

Input / Output clock frequency up to 200 MHz

Non-inverting output clock

Ideal for networking clocks

Operating Voltages: 1.8 V to 3.3 V

Output Enable mode tri-states outputs

Advanced, low power CMOS process

Extended temperature range (-40°C to +105°C)

Related links