Infineon CY2309NZSXC-1H PLL Clock Buffer 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
194-9022
Mfr. Part No.:
CY2309NZSXC-1H
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Number of Elements per Chip

1

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Maximum Output Frequency

133.3MHz

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

10MHz

Minimum Operating Temperature

0 °C

The CY2309NZ is a low-cost buffer designed to distribute high-speed clocks in mobile PC systems and desktop PC systems with SDRAM support. The part has nine outputs, eight of which can be used to drive two DIMMs or four SO-DIMMs, and the remaining can be used for external feedback to a PLL. The device operates at 3.3 V and outputs can run up to 133.33 MHz. The CY2309NZ is designed for low EMI and power optimization. It has multiple VSS and VDD pins for noise optimization and consumes less than 32 mA at 66.6 MHz, making it ideal for the low-power requirements of mobile systems. It is available in an ultra-compact 150-mil 16-pin SOIC package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy