Infineon CY2308SXI-2 PLL Clock Buffer 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-9017
Mfr. Part No.:
CY2308SXI-2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Number of Elements per Chip

1

Maximum Supply Current

45 mA

Maximum Input Frequency

133.3MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.98 x 3.98 x 1.47mm

Length

9.98mm

Width

3.98mm

Height

1.47mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

100MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

10MHz

The CY2308 is a 3.3 V Zero Delay Buffer designed to distribute high speed clocks in PC, workstation, datacom, telecom, and other high performance applications. The part has an on-chip PLL that locks to an input clock presented on the REF pin. The PLL feedback is driven from external FBK pin, so user has flexibility to choose any one of the outputs as feedback input and connect it to FBK pin. The input-to-output skew is less than 250 ps and output-to-output skew is less than 200 ps. The CY2308 has two banks of four outputs each that is controlled by the select inputs as shown in the table Select Input Decoding on page 3. If all output clocks are not required, Bank B is three-stated. The input clock is directly applied to the output for chip and system testing purposes by the select inputs. The CY2308 PLL enters a power down state when there are no rising edges on the REF input. In this mode, all outputs are three-stated and the PLL is turned off resulting in less than 25 μA of current draw.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy