Infineon CY2305CSXI-1H PLL Clock Buffer 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-9009
Mfr. Part No.:
CY2305CSXI-1H
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Number of Elements per Chip

1

Maximum Supply Current

35 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.47mm

Length

4.97mm

Width

3.98mm

Height

1.47mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133.33MHz

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

10MHz

Minimum Operating Temperature

-40 °C

The CY2305C and CY2309C are die replacement parts for CY2305 and CY2309. The CY2309C is a low-cost 3.3 V zero delay buffer designed to distribute high speed clocks and is available in a 16-pin SOIC or TSSOP package. The CY2305C is an 8-pin version of the CY2309C. It accepts one reference input and drives out five low skew clocks. The -1H versions of each device operate up to 100 MHz–133 MHz frequencies and have higher drive than the -1 devices. All parts have on-chip phase locked loops (PLLs) which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. If all output clocks are not required, Bank B is three-stated. The input clock is directly applied to the outputs by the select inputs for chip and system testing purposes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy