Infineon CY22392FXC PLL Clock Buffer 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
194-8986
Mfr. Part No.:
CY22392FXC
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Number of Elements per Chip

3

Maximum Supply Current

100 (Typ.) mA

Maximum Input Frequency

166MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.46 V

Maximum Operating Temperature

+70 °C

Maximum Output Frequency

166MHz

Minimum Operating Supply Voltage

3.13 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

0 °C

Minimum Output Frequency

1MHz

The CY22392 is an upgrade to the existing CY2292. The new device has a wider frequency range, greater flexibility, improved performance, and incorporates many features that reduce PLL sensitivity to external system issues. The device has three PLLs which, when combined with the reference, enable up to four independent frequencies to be output on up to six pins. These three PLLs are completely Programmable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy