onsemi PLL Clock Buffer 16-Pin QFN
- RS Stock No.:
- 162-8976
- Mfr. Part No.:
- NB6L14SMNG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8976
- Mfr. Part No.:
- NB6L14SMNG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PLL Clock Buffer | |
| Maximum Input Frequency | 2GHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 250ps | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3mm | |
| Series | NB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PLL Clock Buffer | ||
Maximum Input Frequency 2GHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 250ps | ||
Package Type QFN | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3mm | ||
Series NB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi PLL Clock Buffer 16-Pin QFN
- onsemi NB6L14SMNG PLL Clock Buffer 16-Pin QFN
- onsemi NB7VQ14MMNG PLL Clock Buffer 16-Pin QFN
- onsemi NB6N14SMNG PLL Clock Buffer 16-Pin QFN
- onsemi PLL Clock Buffer 32-Pin QFN
- onsemi PLL Clock Buffer 8-Pin SOIC
- Infineon CY2308SXI-1 PLL Clock Buffer 16-Pin SOIC
- Infineon CY2292FXC PLL Clock Buffer 16-Pin SOIC
