Microchip PLA133-97QA-RVAO Buffer IC 16-Pin VQFN
- RS Stock No.:
- 724-864
- Mfr. Part No.:
- PLA133-97QA-RVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$17,440.50
(exc. GST)
$19,186.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $5.285 | $17,440.50 |
*price indicative
- RS Stock No.:
- 724-864
- Mfr. Part No.:
- PLA133-97QA-RVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buffer IC | |
| Maximum Input Frequency | 160MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 9.2ns | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Number of Outputs | 9 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | PLA133 | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buffer IC | ||
Maximum Input Frequency 160MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 9.2ns | ||
Package Type VQFN | ||
Pin Count 16 | ||
Number of Outputs 9 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series PLA133 | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive grade fanout buffer is designed for high-performance signal distribution in automotive and Compact low-power systems. it delivers reliable buffering with low propagation delay and optimized power consumption, making it suitable for portable and space-constrained applications. the device combines strong output drive with automotive-grade compliance for dependable operation.
Provides Output drive strength up to 8 mA
Optimized For low power consumption in portable applications
Complies With automotive application grade requirements
Delivers Low input-to-output delay for fast signal propagation
Supports High-performance operation in small form factor designs
Related links
- Microchip PLA133-67OA-RVAO Buffer IC 16-Pin TSSOP
- Microchip PLA133-47SA-RVAO Buffer IC 8-Pin SOIC
- Microchip PLA133-67OAVAO Clock Buffer 16-Pin VQFN
- Microchip PAC1942T-1E/4MX VQFN
- Microchip PLA133-97QAVAO Clock Buffer 56-Pin VQFN
- Texas Instruments LVDS LVDS, 16-Pin VQFN
- Texas Instruments CDCLVD1204RGTT LVDS LVDS, 16-Pin VQFN
- Texas Instruments BQ24620RVAT 5 to 28 V VQFN
