Microchip PLA133-47SA-RVAO Buffer IC 8-Pin SOIC

Subtotal (1 reel of 3300 units)*

$11,084.70

(exc. GST)

$12,193.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$3.359$11,084.70

*price indicative

RS Stock No.:
724-861
Mfr. Part No.:
PLA133-47SA-RVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Buffer IC

Maximum Input Frequency

160MHz

Mount Type

Surface

Maximum Propagation Delay Time

9.2ns

Package Type

SOIC

Pin Count

8

Number of Outputs

4

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

6mm

Series

PLA133

Length

4.9mm

Height

1.75mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Automotive grade fanout buffer is designed for high-performance signal distribution in automotive and Compact low-power systems. it delivers reliable buffering with low propagation delay and optimized power consumption, making it suitable for portable and space-constrained applications. the device combines strong output drive with automotive-grade compliance for dependable operation.

Provides Output drive strength up to 8 mA

Optimized For low power consumption in portable applications

Complies With automotive application grade requirements

Delivers Low input-to-output delay for fast signal propagation

Supports High-performance operation in small form factor designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy