Stanley Black, Yellow Plastic Clipboard
- RS Stock No.:
- 646-132
- Mfr. Part No.:
- FMST82721-1
- Brand:
- Stanley
Subtotal (1 unit)*
$62.43
(exc. GST)
$68.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.43 |
*price indicative
- RS Stock No.:
- 646-132
- Mfr. Part No.:
- FMST82721-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Clipboard | |
| Material | Plastic | |
| Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Clipboard | ||
Material Plastic | ||
Colour Black, Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Writing Pad is designed for organizing and transporting documents in professional environments. Its foldable structure includes an internal compartment for storing papers, phones, and small accessories. The top surface is equipped with an LED light to improve visibility during use.
Built with rubber corner protectors to enhance durability
Compatible with TSTAK and PRO STACK modular systems
Measures 41.3 to 28.5 to 3.5 cm and includes a two year warranty
Related links
- DeWALT Yellow, Black Clipboard
- Stanley Black 64.5 cm x 1cm
- Stanley Black EVA Foam Medium Duty Increased Visibility Gloves, Trouser Knee Pocket Resistant to Abrasion Resistant
- Stanley Black EVA Foam Medium Duty Increased Visibility Gloves
- Stanley 12 Cell Black 6.7 cm x 37.5cm x 37.5 cm
- Stanley 6 Cell Black 359 mm x 115mm x 261 mm
- Leitz A4 Black Clipboard
- Durable A4 Black Clipboard
