Jubilee Steel Hose & Jubilee Clip 14 mm 17 mm
- RS Stock No.:
- 144-0705
- Mfr. Part No.:
- OC1417MS
- Brand:
- Jubilee
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$44.64
(exc. GST)
$49.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $44.64 | $0.893 | - |
| 5 + | $36.75 | $0.735 | 17% |
*price indicative
- RS Stock No.:
- 144-0705
- Mfr. Part No.:
- OC1417MS
- Brand:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose & Jubilee Clip | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Maximum Inside Diameter | 17mm | |
| Minimum Inside Diameter | 14mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose & Jubilee Clip | ||
Material Steel | ||
Finish Zinc Plated | ||
Maximum Inside Diameter 17mm | ||
Minimum Inside Diameter 14mm | ||
Standards/Approvals REACH, RoHS | ||
The absence of a screw mechanism allows Jubilee 'O' Clips to be useful on extremely small hoses. The tamper proof nature of the fitting may also make the Jubilee O Clips suitable for certain applications where there may be a risk associated with any interference to the fitting. Sometimes affectionately referred to as Lemon Clips due to their shape and also referred to as, double ear clips and 2 ear clips.
Related links
- Jubilee Stainless Steel Hose & Jubilee Clip 14 mm 17 mm
- Jubilee Mild Steel Hose & Jubilee Clip 17 mm 20 mm
- Jubilee Mild Steel Hose & Jubilee Clip 28 mm 31 mm
- Jubilee Mild Steel Hose & Jubilee Clip 7 mm 9 mm
- Jubilee Mild Steel Hose & Jubilee Clip 20 mm 23 mm
- Jubilee Mild Steel Hose & Jubilee Clip 18 mm 21 mm
- Jubilee Mild Steel Hose & Jubilee Clip 11 mm 13 mm
- Jubilee Mild Steel Hose & Jubilee Clip 9 mm 11 mm
