Hank Zinc plated & clear Passivated Steel Rivet Bush, M6
- RS Stock No.:
- 505-353
- Brand:
- Hank
Subtotal (1 bag of 100 units)*
$106.18
(exc. GST)
$116.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $106.18 | $1.062 |
*price indicative
- RS Stock No.:
- 505-353
- Brand:
- Hank
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hank | |
| Thread Size | M6 | |
| Fixing Hole Diameter | 9.5mm | |
| Body Outside Diameter | 12.7mm | |
| Body Depth | 5.1mm | |
| Material | Steel | |
| Finish | Zinc plated & clear Passivated | |
| Thickness of Material Maximum | 1.4mm | |
| Thickness of Material Minimum | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Hank | ||
Thread Size M6 | ||
Fixing Hole Diameter 9.5mm | ||
Body Outside Diameter 12.7mm | ||
Body Depth 5.1mm | ||
Material Steel | ||
Finish Zinc plated & clear Passivated | ||
Thickness of Material Maximum 1.4mm | ||
Thickness of Material Minimum 1.1mm | ||
- COO (Country of Origin):
- GB
Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Note
Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.

Clinchnuts & Thread Inserts
Related links
- Hank Zinc plated & clear Passivated Steel Rivet Bush, M6
- Hank Zinc plated & clear Passivated Steel Rivet Bush, M2
- Hank Zinc plated & clear Passivated Steel Rivet Bush, M3
- Hank Zinc plated & clear Passivated Steel Rivet Bush, M4
- Hank Zinc plated & clear Passivated Steel Rivet Bush, M5
- RS PRO Zinc plated & clear Passivated Steel M4 x 6mm
- Hank Clear Passivated M5
- RS PRO Clear Passivated M6
