Hank Passivated Zinc Plated, Metric Steel Rivet Bush 7.9 mm diameter 5.5 mm x 3.2 mm
- RS Stock No.:
- 505-325
- Brand:
- Hank
Subtotal (1 bag of 100 units)*
$49.61
(exc. GST)
$54.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $49.61 | $0.496 |
*price indicative
- RS Stock No.:
- 505-325
- Brand:
- Hank
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hank | |
| Product Type | Rivet Bush | |
| Thread | Metric | |
| Fixing Hole Diameter | 5.5mm | |
| Outside Diameter | 7.9 mm | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Minimum Thickness of Material | 1.1mm | |
| Maximum Thickness of Material | 1.4mm | |
| Depth | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hank | ||
Product Type Rivet Bush | ||
Thread Metric | ||
Fixing Hole Diameter 5.5mm | ||
Outside Diameter 7.9 mm | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Minimum Thickness of Material 1.1mm | ||
Maximum Thickness of Material 1.4mm | ||
Depth 3.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Clinchnuts & Thread Inserts
Note
Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.
