Hank Passivated Zinc Plated, M5 Steel Rivet Bush 11.1 mm diameter 7.95 mm x 3.8 mm

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$73.50

(exc. GST)

$80.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$73.50$0.735

*price indicative

RS Stock No.:
505-397
Brand:
Hank
Find similar products by selecting one or more attributes.
Select all

Brand

Hank

Product Type

Rivet Bush

Thread

M5

Fixing Hole Diameter

7.95mm

Outside Diameter

11.1 mm

Material

Steel

Finish

Passivated Zinc Plated

Minimum Thickness of Material

0.9mm

Maximum Thickness of Material

1mm

Depth

3.8mm

Standards/Approvals

No

COO (Country of Origin):
GB

Hank® Rivet Bushes


Provides a permanent deep tapped hole in thin sheet metals or plastics

Zinc plated, clear passivated steel

Hammer in, or simple press fastening

Clinchnuts & Thread Inserts


Note

Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.