Phoenix Contact Galvanised Steel Clinch Nut 1201772, M5
- RS Stock No.:
- 129-422
- Distrelec Article No.:
- 304-28-499
- Mfr. Part No.:
- 1201772
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$313.92
(exc. GST)
$345.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $313.92 | $3.139 |
*price indicative
- RS Stock No.:
- 129-422
- Distrelec Article No.:
- 304-28-499
- Mfr. Part No.:
- 1201772
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Clinch Nut | |
| Thread | M5 | |
| Fixing Hole Diameter | 5mm | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Depth | 4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Clinch Nut | ||
Thread M5 | ||
Fixing Hole Diameter 5mm | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
Depth 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact slide nut is designed for DIN rail NS 35/15-AL with an M5 thread, allowing for easy mounting of equipment without the need for additional snap-on feet. The steel construction ensures durability and stability, making it ideal for various applications. With a width of 9.9mm, height of 19mm, and depth of 4mm, this slide nut provides a secure mounting solution for components on the NS 35/15 AL DIN rail.
Durable steel material ensures long-term stability
No additional snap-on feet needed for mounting
Compatible with GLM slide nuts for secure fit
Galvanized coating protects against corrosion
Related links
- RS PRO Passivated Zinc Plated Steel Clinch Nut, Metric
- Phoenix Contact Galvanised Steel 4 Piece Torx Drive Screw Set Drive Screw/Bolt Kit
- Phoenix Contact Galvanised Steel Unperforated DIN Rail, 2 m x 32mm x 15 mm
- Phoenix Contact Galvanised Steel 4 Piece Torx Drive Set Screw Drive Screw/Bolt Kit
- Phoenix Contact Galvanised Steel Cover Plate 136 mm L for Use with Fixing the FLT-ISG-100-EX
- Phoenix Contact Galvanised Steel Barrier Strip Cable Clamp, 34 mm Max. Bundle Clamp 38 mm 24mm 97 mm
- Clinch Nuts
- Nuts & Washers
